Texas Instruments ISO7242M Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Quad Ch 2/2 150Mbps Dig Iso A 595-ISO724 A 595-ISO7242MDW 1 432In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ISO7242M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 2:2 ALT 595-IS ALT 595-ISO7242MDWR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

ISO7242M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 15 mA 15 ns - 40 C + 125 C Reel