ADN4621 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 443In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 48In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel