ADUM1200 Series Digital Isolators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr 7 428In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5 V DC-1 Mbit/sec, 2Chnl Dgtl 2Txr, 823In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr, 1 141In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 10 284In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 4 094In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2 062In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2 590In Stock
2 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 900In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 1 119In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx 359In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx 906In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel