ADUM1286 Series Digital Isolators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 13 569In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 26 712In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 3 595In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 861In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 3 898In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1 042In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 93In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 781In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 35 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 15 mA 35 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 24 ns - 40 C + 125 C AEC-Q100 Reel