ADAU1787BCBZRL7

Analog Devices
584-ADAU1787BCBZRL7
ADAU1787BCBZRL7

Mfr.:

Description:
Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 396

Stock:
1 396 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1396 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,15 € 23,15 €
19,57 € 195,70 €
18,69 € 467,25 €
16,72 € 1 672,00 €
16,71 € 16 710,00 €
Full Reel (Order in multiples of 1500)
16,70 € 25 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Low Power CODECs
Audio CODEC, Low Power
24 bit
I2C, SPI
4 ADC
2 DAC
1.98 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-42
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 1.077 mA
Operating Supply Voltage: 1.1 V to 1.98 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 105 dB
Factory Pack Quantity: 1500
Subcategory: Interface ICs
THD plus Noise: - 93 dBV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAU1787 Low Power Codec with Audio DSPs

Analog Devices Inc. ADAU1787 Low Power Codec with Audio DSPs offer four inputs and two outputs that incorporate two digital signal processors (DSPs). The analog input path to the DSP core to the analog output is optimized for low latency and is suitable for noise-canceling headsets. The ADI ADAU1787 provides a complete headset solution with the addition of just a few passive components.