TAC5311WQRTVRQ1

Texas Instruments
595-TAC5311WQRTVRQ1
TAC5311WQRTVRQ1

Mfr.:

Description:
Interface - CODECs Automotive mono audi o codec with 102-dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 990

Stock:
2 990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,18 € 51,80 €
4,94 € 123,50 €
4,29 € 429,00 €
4,09 € 1 022,50 €
3,73 € 1 865,00 €
3,30 € 3 300,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9 660,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
I2C, SPI
1 ADC
1 DAC
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TAC5311Q14B4EVM-K, TAC5411Q15B5EVM-K
Moisture Sensitive: Yes
Operating Supply Current: 10 nA
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: TAC5311
SNR - Signal to Noise Ratio: 114 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 97 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TAC5311-Q1 Automotive Mono Audio Codec

Texas Instruments TAC5311-Q1 Automotive Mono Audio Codec is a low-power mono codec with 10VRMS differential input, 104dB ADC, and 2VRMS differential output, 114dB DAC. This audio codec supports both differential and single-ended inputs and outputs. The TAC5311-Q1 codec offers an integrated high-voltage, programmable microphone bias and input diagnostic circuitry connecting microphone-based automotive systems with full fault diagnostic capability for direct-coupled inputs. This audio codec operates at a 3V to 10V programmable microphone bias with an integrated efficient boost converter or an external high voltage HVDD supply. The TAC5311-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include emergency call-e-call, telematics control units, automotive active noise cancellations, and automotive head units.