Interface - I/O Expanders

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 28 312In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 54 409In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1 020In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1 855In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 1 022In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-bit I/O Expander I2C interface 3 988In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1 176In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 7 852In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 4 619In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders Mixed signal Expandr 130In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Digital 1 Wire capab 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 4 MHz - 65 C + 150 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Mixed signal 1 Wire 80In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Mixed signal 1 Wire 100In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV
Microchip Technology Interface - I/O Expanders Mixed signal Expandr 244In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 42 747In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 16 561In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 14 809In Stock
Min.: 1
Mult.: 1
: 1 600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 33 390In Stock
31 500Expected 22/06/2026
Min.: 1
Mult.: 1
: 2 100

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders In/Out SPI int 17 161In Stock
Min.: 1
Mult.: 1
: 1 600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 36 492In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 53 852In Stock
Min.: 1
Mult.: 1
: 1 600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 9 689In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp I2C interface 17 388In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out I2C int 36 053In Stock
Min.: 1
Mult.: 1
: 1 100

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander I2C interface 14 466In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV