Interface IC's NXP Interface - I/O Expanders

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders DUAL I2C/SMBUS VOLT
10 005Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 6 000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

PCAL9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel
NXP Semiconductors Interface - I/O Expanders REMOTE 16BIT GPIO Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 6 000

PCA9671 SMD/SMT HVQFN-24 I2C, Serial 16 I/O Without Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors PCA9555BSHP
NXP Semiconductors Interface - I/O Expanders 16b I2Cbus and SMBus I/O port Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel