TCAL6416 Series Interface - I/O Expanders

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 7 450In Stock
Min.: 1
Mult.: 1
Max.: 600
: 5 000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 1 022In Stock
3 000Expected 25/06/2026
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 86In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV