ACPL-0873-500E

Broadcom / Avago
630-ACPL-0873-500E
ACPL-0873-500E

Mfr.:

Description:
Interface - Specialised Digital Interface IC,T/R+LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 553

Stock:
6 553 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6553 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,91 € 19,10 €
1,58 € 39,50 €
1,50 € 150,00 €
1,38 € 345,00 €
Full Reel (Order in multiples of 2000)
1,38 € 2 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Interface - Specialised
RoHS:  
Three Channel Digital Filter
5.5 V
3 V
3.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: SPI
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Active Low
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8541498000
ECCN:
EAR99

ACPL-0873 3-Channel Digital Filters

Broadcom ACPL-0873 3-Channel Digital Filters are designed specifically for second-order sigma-delta modulators in voltage and current sensing. The individual input channels receive an independent Sigma-Delta (Σ-Δ) modulator bit stream, which is processed by three individual digital decimation filters. The digital filters feature four decimation ratios for Sinc2 mode and three decimation ratios for Sinc3 mode, offset calibration, and fast over-range detection.

FEATURED PRODUCTS
BROADCOM LIMITED