MAX22515AWP+T

Analog Devices / Maxim Integrated
700-MAX22515AWP+T
MAX22515AWP+T

Mfr.:

Description:
Interface - Specialised Low Power Industrial Sensor Driver / IO-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 386

Stock:
2 386 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,97 € 5,97 €
4,39 € 43,90 €
4,09 € 102,25 €
3,59 € 359,00 €
3,41 € 852,50 €
3,05 € 1 525,00 €
2,57 € 2 570,00 €
Full Reel (Order in multiples of 2500)
2,47 € 6 175,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
WLP-20
Brand: Analog Devices / Maxim Integrated
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: I/O-Link Device Transceivers
Product Type: Interface - Specialized
Series: MAX22515
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22515 IO-Link Transceiver

Analog Devices Inc. MAX22515 IO-Link Transceiver can operate as an IO-Link device in industrial applications. The MAX22515 features a selectable control interface (pin mode or I2C), two integrated linear regulators, and integrated surge protection for robust communication. The transceiver includes one C/Q input-output channel and one digital input (DI) channel. The device features a flexible control interface. Pin-control logic inputs allow for operation with switching sensors that do not use a microcontroller. For sensors that use a microcontroller, an I2C interface is available, providing extensive configuration and diagnostics. Additionally, an integrated oscillator simplifies the clock generation for IO-Link devices.