MAX20326EFS+T

Analog Devices / Maxim Integrated
700-MAX20326EFS+T
MAX20326EFS+T

Mfr.:

Description:
Interface - Specialised Dual Precision Bus Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 387

Stock:
5 387 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,832 € 416,00 €
0,829 € 829,00 €
Full Reel (Order in multiples of 2500)
0,777 € 1 942,50 €
0,776 € 3 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Precision
5.5 V
1.4 V
11 uA
- 40 C
+ 85 C
SMD/SMT
QFN-4
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 1.4 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 412 mW
Product: Bus Accelerators
Product Type: Interface - Specialized
Series: MAX20326
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 90,294 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX20326 Dual Precision Bus Accelerator

Analog Devices MAX20326 Dual Precision Bus Accelerator is a dual-channel, precision, open-drain, communication-line accelerator. The device provides the acceleration from a low-to-high transition necessary to allow faster data transfer in a highly capacitive, multidrop node system. The Analog Devices MAX20326 is optimized for the I2C and a 1-Wire® bus, where a high-speed, open-drain operation is often required with a highly capacitive load.