XIO2000AZAV

Texas Instruments
595-XIO2000AZAV
XIO2000AZAV

Mfr.:

Description:
PCI Interface IC x1 PCI Express® to PCI bus translati XIO2000AZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
252
Expected 27/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,29 € 25,29 €
20,43 € 204,30 €
19,22 € 480,50 €
17,67 € 1 767,00 €
17,46 € 4 399,92 €
17,19 € 8 663,76 €
1 008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
125 MHz
1 Lane
1 Port
3.6 V
1.35 V
0 C
+ 70 C
SMD/SMT
NFBGA-201
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Development Kit: XIO2000A IBIS
Interface Type: GPIO, PCI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 3.3 V
Product: PCI Interface ICs
Product Type: PCI Interface IC
Propagation Delay Time: 6 ns, 11 ns
Series: XIO2000A
Factory Pack Quantity: 126
Subcategory: Interface ICs
Supply Current - Max: 10 uA, 70 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

XIO2000A Translation Bridges

Texas Instruments XIO2000A PCI EXPRESS® to PCI® Bus Translation Bridges is fully compliant with the PCI Express to PCI/PCI-X Bridge Specification. The XIO2000A Bridge simultaneously supports up to eight posted and four non-posted transactions for each enabled virtual channel (VC) for downstream traffic. Up to six posted and four non-posted transactions are simultaneously supported for upstream traffic for each VC.