Renesas / Intersil RS-232 Interface IC

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 368In Stock
300Expected 13/03/2026
Min.: 1
Mult.: 1

QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 32LD 340In Stock
60Expected 09/03/2026
Min.: 1
Mult.: 1

QFN-EP-32 ISL4260E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 1 586In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD 8 137In Stock
5 000Expected 07/08/2026
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-24 ISL83387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1 933In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1 723In Stock
3 840On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1 008In Stock
5 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16 COM 1 220In Stock
4 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 3In Stock
3 840Expected 24/08/2026
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COM 928In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP IND 1 024In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0.1UF CAP 28SSOP IND 37In Stock
2 000Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 871In Stock
4 000Expected 06/03/2026
Min.: 1
Mult.: 1

PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 5 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1 640In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC IND 2 250In Stock
3 840On Order
Min.: 1
Mult.: 1

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM 797In Stock
Min.: 1
Mult.: 1

SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM 1 048In Stock
3 840Expected 28/08/2026
Min.: 1
Mult.: 1

TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 14In Stock
25 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 401In Stock
Min.: 1
Mult.: 1
Reel: 250

ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN INDEL 110In Stock
2 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

SSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN20SSOP CM 530In Stock
Min.: 1
Mult.: 1

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN IND 319In Stock
2 640Expected 16/03/2026
Min.: 1
Mult.: 1

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN IND 712In Stock
3 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV E-DWN IND 755In Stock
Min.: 1
Mult.: 1

SSOP-16 ICL3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 426In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel