Tube RS-485 Interface IC

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC LP Diff Pairs 13In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 78In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 74In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-485 Interface IC IEC6100-ESD 8LD SOIC,-40+85, 5V RS-485 TRANS 1/2 DUPL 500KBPS BULK 970In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD
1 115Expected 03/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
966On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
1 394Expected 15/04/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V 485 Diff Xcvr
11Expected 22/06/2026
Min.: 1
Mult.: 1

Through Hole CDIP-SB-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD
82Expected 09/04/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs
33Expected 15/05/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1518 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Diff Line
289Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1482 430 uA Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1484 600 uA Tube
Analog Devices RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term
605Expected 05/05/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2859 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 660 uA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 121
Mult.: 121

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver 5.5 V 3 V 750 uA - 40 C + 125 C Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 50

Through Hole PDIP-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC 30V Fault-Protected RS-485 Xcvr ALT 595- ALT 595-SN65HVD1782D Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

Through Hole PDIP-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Tube

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGKR A 595-SN6 A 595-SN65HVD71DGKR Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 80

SMD/SMT VSSOP-8 SN65HVD71 1.1 mA - 40 C + 125 C Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGKR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888DR Non-Stocked Lead-Time 12 Weeks
Min.: 525
Mult.: 75

SMD/SMT SOIC-8 SN65HVD888 1 Driver 1 Receiver Half Duplex 5 V 5 V 900 uA - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC179A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 12 kV Tube
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171DWR Non-Stocked Lead-Time 12 Weeks
Min.: 125
Mult.: 25

SMD/SMT SOIC-20 SN75ALS171 Transceiver 20 Mb/s 3 Driver 3 Receiver 5.25 V 4.75 V 90 mA 0 C + 70 C Tube