ISL76682AROZ-T7

Renesas / Intersil
968-ISL76682AROZ-T7
ISL76682AROZ-T7

Mfr.:

Description:
Sensor Interface ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 336

Stock:
5 336 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,81 € 18,10 €
1,63 € 40,75 €
1,57 € 157,00 €
1,44 € 720,00 €
1,38 € 1 380,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4 140,00 €
1,24 € 7 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
I2C
3.3 V
2.25 V
55 uA
- 40 C
+ 105 C
SMD/SMT
ODFN-6
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Current: 55 uA
Input Voltage: 2.25 V to 3.3 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 2.25 V to 3.3 V
Product: Light to Digital Sensors
Product Type: Sensor Interface
Series: ISL76682
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications. 

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.