TUSS4470TRTJR

Texas Instruments
595-TUSS4470TRTJR
TUSS4470TRTJR

Mfr.:

Description:
Sensor Interface Direct drive ultraso nic sensor IC with A 595-TUSS4470TRTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,74 € 27,40 €
2,52 € 63,00 €
2,28 € 228,00 €
2,16 € 540,00 €
2,14 € 1 070,00 €
2,01 € 2 010,00 €
Full Reel (Order in multiples of 3000)
1,97 € 5 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,11 €
Min:
1

Similar Product

Texas Instruments TUSS4470TRTJT
Texas Instruments
Sensor Interface Direct drive ultrasonic sensor IC with logarithmic amplifier 20-QFN -25 to 105
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Ultrasonic Sensor IC
SPI
36 V
5 V
1.5 mA
- 25 C
+ 105 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V to 36 V
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V to 36 V
Product Type: Sensor Interface
Series: TUSS4470
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSS4470 Direct Drive Ultrasonic Sensor IC

Texas Instruments TUSS4470 Direct Drive Ultrasonic Sensor IC is a highly integrated transformer drive analog front end for industrial ultrasonic applications. The transducer drive stage is an internal H-bridge that can be configured to drive the transducer in direct-drive mode to achieve maximum voltage across the transducer. The internal H-bridge can also be configured as a pre-driver for external FETs, enabling higher current and voltage drive for larger transducers.