BD93E11GWL-E2

ROHM Semiconductor
755-BD93E11GWL-E2
BD93E11GWL-E2

Mfr.:

Description:
USB Interface IC USB Type-C Power Delivery Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 884

Stock:
5 884 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5884 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
4,51 € 45,10 €
4,17 € 104,25 €
3,80 € 380,00 €
3,62 € 905,00 €
3,52 € 1 760,00 €
3,42 € 3 420,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9 660,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: USB Interface IC
RoHS:  
USB Controllers
Power Delivery
SMD/SMT
UCSP-36
USB-C PD
3.1 V
22 V
2 mA
- 30 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Core: ARM Cortex-M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Interface Type: Serial
Number of Ports: 1 Port
Operating Supply Voltage: 3.1 V to 5.5 V
Port Type: DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: BD93E11GWL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

USB Type-C Power Delivery ICs

ROHM Semiconductor USB Type-C Power Delivery (PD) ICs use base-band communication for USB PD. These ICs support the PD policy engine and communicate with an embedded controller or the SoC via a host interface. The Type-C PD ICs feature MOSFET drivers with backflow prevention, Type-C cable orientation detection, and EC-less operation auto mode. These ICs support up to 100W of power supply, dead battery operation, alternate modes, Downstream Facing Port (DFP), Upstream Facing Port (UFP), and a Dual-Role Port (DRP). The USB PD ICs incorporate consumer, provider, and consumer/provider power roles. These ICs come in a 5mm x 5mm x 1mm SMD form factor. ROHM Semiconductor USB Type-C PD ICs operate at a temperature range from -30°C to +105°C and are ideal for monitors, docking stations, PCs, TVs, and laptops.