CYPD2803A109FNXITXTMA1

Infineon Technologies
726-CYPD2803A109FNXT
CYPD2803A109FNXITXTMA1

Mfr.:

Description:
USB Interface IC USB-C PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 230

Stock:
4 230 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,64 € 16,40 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,20 € 1 200,00 €
1,15 € 2 875,00 €
Full Reel (Order in multiples of 5000)
1,08 € 5 400,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
SMD/SMT
CSP-9
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: CYPD2803A1-09FNXIT SP005908185
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

EZ-PD™ CMG2 USB-C EMCA Controller with EPR

Infineon Technologies EZ-PD™ CMG2 USB-C EMCA Controller with Extended Power Range (EPR) complies with the USB Type-C™ and Power Delivery (PD) standards for electronically marked Type-C thunderbolt and non-thunderbolt passive cable applications. EZ-PD™ CMG2 integrates a complete Type-C transceiver, including the RA termination resistors on the VCONN pins and VBUS short circuit protection on both VCONN and CC pins. The controller also includes 47-bytes of storage for configuring the vendor, device, and cable-specific configuration data. EZ-PD™ CMG2 is targeted for passive EMCA implementations with either one or two e-marker chips on the cable.