AP43776ZDZ20-13

Diodes Incorporated
621-AP43776ZDZ20-13
AP43776ZDZ20-13

Mfr.:

Description:
USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,859 € 2 577,00 €
0,842 € 5 052,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Interface IC
RoHS:  
AP43776
USB Type-C
SMD/SMT
W-QFN4040-20
- 40 C
+ 85 C
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AP43776 USB Type-C™ Protocol Decoder

Diodes Inc. AP43776 USB Type-C™ Protocol Decoder is a highly integrated, dual-channel, USB Type-C, PD3.1 / PPS / QC5 protocol decoder. It passes certification of USB Type-C power delivery specification Rev 3.1 V1.1 with PPS and Quick Charge™ QC5 protocol. The device can support the full range of PPS APDO (augmented power data object) from 3.3V to 21V with 20mV/step voltage resolution and up to 6A current with 50mA/step resolution for power management. To enable output current beyond 3A, the AP43776 supports e-Marker cable detection with a built-in VCONN switch with 30mA driving capability and overcurrent protection (OCP). Cable loss compensations are also embedded.