Serial/Parallel to Serial Counter Shift Registers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166APW A A 595-SN74LV166APW 3 196In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4 866In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC597M 5 742In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 240 ns, 48 ns, 41 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Reg A 595-SN74HC A 595-SN74HC165QPWREP 11 752In Stock
12 000Expected 28/07/2026
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165PW A A 595-SN74HC165PW 52 012In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD 6 523In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165APW A A 595-SN74LV165APW 11 476In Stock
Min.: 1
Mult.: 1
Max.: 670
: 2 000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 26 736In Stock
27 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW/SOT403/TSSOP16 32 390In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 69 804In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 13 461In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 34 814In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 1 704In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 Open Drain 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 732In Stock
1 000On Order
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC165M 1 846In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register 1 069In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit PDIP-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC166M 3 533In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 288In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out A 595-CD74HCT165M A A 595-CD74HCT165M 5 576In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Sp CMOS 8B Par-In Ser-Out Shift Reg A ALT 595-CD74HCT165M96 942In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 739In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit w/Inpt Storage A 595-CD74HCT597M A A 595-CD74HCT597M 2 260In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HCT CMOS 9 56 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register 3 580In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 3 628In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register 1 693In Stock
2 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel