MUX Gates Logic Gates

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BM 1 895In Stock
5 000Expected 23/07/2026
Min.: 1
Mult.: 1
: 2 500

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input NAND/AND 1 803In Stock
Min.: 1
Mult.: 1
: 2 000

MUX Gates 1 Gate 4000 8 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BPW 945In Stock
6 000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2 000

MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BPW A 59 A 595-CD4078BPW 2 729In Stock
Min.: 1
Mult.: 1
: 2 000

MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND/OR Invert Gate 5In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1

MUX Gates 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates AND/OR Invert Gate 559In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
onsemi Logic Gates 5V ECL 4-Input OR/NOR 125In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input AND/NAND 71In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 134In Stock
294On Order
Min.: 1
Mult.: 1
Max.: 98

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 142In Stock
300Expected 07/12/2026
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates BBG ECL OR/NOR QUAD 28In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 54In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 340 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 63In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 131In Stock
Min.: 1
Mult.: 1
Max.: 20

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 1 569In Stock
12 000Expected 13/07/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC IVT 9 350In Stock
Min.: 1
Mult.: 1
: 3 000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 1 446In Stock
9 000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3 000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 4 866In Stock
Min.: 1
Mult.: 1
: 3 000

MUX Gates 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 4-Input OR/NOR
199Expected 05/01/2027
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 230 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input Logic Gate
9 968Expected 22/03/2027
Min.: 1
Mult.: 1
: 5 000

MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2 INPUT DIFFERENTIAL AND NAND 32 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
: 2 500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.27 ns 2.375 V 3.6 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 17 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
: 2 500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.27 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 5 250Factory Stock Available
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input LQFP-32 2 Output 50 mA - 50 mA 0.35 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
Texas Instruments Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MUX Gates 4 Gate 4000 8 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Hex Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

MUX Gates 6 Gate 4500 8 Input SOIC-16 1 Output 4 mA - 4 mA 110 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel