Texas Instruments CD74ACT280 Series Parity Functions

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74ACT280M A 595-CD74ACT280M Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Reel
Texas Instruments Parity Functions 9-Bit Odd/Even Prty Generator/Checker Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

1 Circuit 9 bit 74ACT PDIP-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Tube