Texas Instruments SN74HC259 Series Latches

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259N 555In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches 8-Bit Addressable La tches 1 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

8 Line SOT-23-16 5.2 mA - 5.2 mA 2 V 6 V + 125 C - 40 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 5 090In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches 8-Bit Addressable 1 810In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2 045In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D 2In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259DR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Latches 8B Addressable Latch ALT 595-SN74HC259DR ALT 595-SN74HC259DR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

CMOS HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Latches 8B Addressable Latch ALT 595-SN74HC259PW ALT 595-SN74HC259PWR Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel