onsemi NC7SZ32 Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates 2-INPUT OR GATE 3 870In Stock
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 1 145In Stock
Min.: 1
Mult.: 1
Reel: 5 000

OR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 5 881In Stock
9 000Expected 15/01/2027
Min.: 1
Mult.: 1
Max.: 2 040
Reel: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 10 070In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 2 750
Reel: 3 000

OR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel