4 Input Non-Inverting Buffers & Line Drivers

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 12 803In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS Logic HS 7.8mA 10ns 2V-6V 17 568In Stock
Min.: 1
Mult.: 1
Reel: 3 000

W 4 Input 2 Output Non-Inverting SSOP-8 - 7.8 mA 7.8 mA 2 uA 2 V 6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A LT 595-SN74HCT125N ALT 595-SN74HCT125N 841In Stock
Min.: 1
Mult.: 1

HCT 4 Input 4 Output Non-Inverting PDIP-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125DBR 1 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LVTH 4 Input 3 Output Non-Inverting SSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125PW 10In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC125AD 518In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125D 323In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74ALVC126PWR 1 790In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74HC125N 343In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Quad Peripheral Driv ers ALT 595-SN75437 ALT 595-SN75437ANE 58In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Lgc Quad Buff W/3-St Otpt ALT ALT 595-CD74HC125E 847In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ALVC125PWR 2 239In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126APWR 1 231In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

VCX 4 Input 4 Output Non-Inverting - 12 mA 12 mA 20 uA 1.8 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2 474In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2 289In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHC126PW A A 595-SN74AHC126PW 5 270In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Quad A 595-SN74LVTH125DR A A 595-SN74LVTH125DR 1 301In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad w/ Tri-St Out 927In Stock
Min.: 1
Mult.: 1

BCT 4 Input 4 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 51 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Tri-State Bus 2 862In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 4 974In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LV 4 Input 8 Output Non-Inverting SOIC-14 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W / 3 St Otpt 2 653In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LVC 4 Input 3 Output Non-Inverting SOIC-14 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt A 59 A 595-SN74LVT125DR 2 105In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVT126BQ/SOT762/DHVQFN14 3 926In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LVT 4 Input 4 Output Non-Inverting DHVQFN-14 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 7 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Buffers & Line Drivers 16-bit Buffer/Driver w/3-State Outputs 814In Stock
Min.: 1
Mult.: 1

LVC 4 Input 4 Output Non-Inverting SSOP-48 - 12 mA 12 mA 10 uA 2.7 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Tube