Non-Inverting Buffers & Line Drivers

Results: 2 886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 740In Stock
Min.: 1
Mult.: 1
Reel: 2 500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1 010In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-CY74FCT244DTSOCT 140In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOC A 595 A 595-CY74FCT244TSOC 2 066In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output 236In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output 414In Stock
Min.: 1
Mult.: 1
Reel: 2 500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output 1 017In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 1 013In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting PDIP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-CY74FCT541ATSOCT 1 000In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 341In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 10B Buffers/Drivers A 595-CY74FCT827CTSO A 595-CY74FCT827CTSOCT 788In Stock
Min.: 1
Mult.: 1

FCT 10 Input 10 Output Non-Inverting SOIC-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal w/ Tri St Out 863In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers High Spd CMOS Logic Quad Buffers 1 447In Stock
Min.: 1
Mult.: 1
Reel: 2 500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi Spd CMOS Logic Qu ad Bfr A 595-CD74HC A 595-CD74HC125QPWRQ1 1 452In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HC 4 Input 4 Output Non-Inverting TSSOP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi Spd CMOS Oct Non Invr Bfr & Line Drvr 525In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Non-Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate 611In Stock
6 000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

AHCT 1 Input 1 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate A 595-CAHCT1G1 A 595-CAHCT1G126QDCKRQ 2 985In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AHCT 1 Input 1 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUS BUFFER 2 557In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Single Bus Buffer Gate 3 181In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AUP 1 Input 1 Output Non-Inverting X2SON-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Bfr Gates 1 461In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HC 4 Input 4 Output Non-Inverting TSSOP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 16 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 3 342In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HCS 4 Input 4 Output Non-Inverting WQFN-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 4 542In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HCS 4 Input 4 Output Non-Inverting SOT-23-THIN-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC Quad Bus Bfr Gate 3 847In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LV 4 Input 4 Output Non-Inverting VQFN-14 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT Quad Bus Buffers 735In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LVTH 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal 25Ohm Buff/Drv With 3-State Output 231In Stock
Min.: 1
Mult.: 1

BCT 8 Input 8 Output Non-Inverting SOIC-24 - 80 mA 188 mA 90 mA 4.5 V 5.5 V 119 uA - 40 C + 85 C SMD/SMT Tube