Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal 3-STATE Trans 855In Stock
570Expected 03/04/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 1 431In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 4 222In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 355In Stock
570Expected 14/04/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad HS CMOS 1 059In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL 780In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3-State/Open Collector ABTE 1 Circuit 4.6 ns SSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 102In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALVC 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 889In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ALVCH 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal W/ OC Out 35In Stock
Min.: 1
Mult.: 1

Open Collector AS 1 Circuit 21 ns PDIP-20 TTL TTL 64 mA 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r 102In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 65In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 1 390In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3-State ABT 2 Circuit 3.5 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 427In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D/SOT163/SO20 291In Stock
22 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

3-State HCT 1 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGG/SOT362/TSSOP48 1 254In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVCH 2 Circuit 6 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 557In Stock
2 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

3-State LVT 2 Circuit 1.9 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC245BQ/SOT764/DHVQFN20 34In Stock
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

3-State ALVC 1 Circuit 3 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ/SOT764/DHVQFN20 188In Stock
3 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

3-State HC 1 Circuit 90 ns DHVQFN-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVERS 1 108In Stock
37 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

3-State HCT 1 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245PW/SOT360/TSSOP20 7In Stock
2 500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2 500

3-State LV 1 Circuit 45 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT2245PW/SOT360/TSSOP20 1 016In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State LVT 1 Circuit 3.2 ns TSSOP-20 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 105In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 3 231In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 448In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube