Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr & 3.3V-5V A A 595-SN74L4245AIPWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CTH162245IDGGREP Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CVTH162245MDLREP Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr A 595-CVTH16543IDGGREP Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State 62 2 Circuit 2.3 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr A 595-CLVTH16543MDLREP Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State LVT 2 Circuit 6.5 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs & Reg A 595-CVTH16652IDGGREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State 62 2 Circuit 2.8 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr A 59 A 595-SN74TH245AIPWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVT 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr A 59 A 595-SN74TH245AMDBREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVT 1 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr A 595-N74LVC A 595-N74LVC245AIPWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVC 8 Circuit 6.1 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-S74AB A 595-S74ABT245BMDBREP Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AC245IDWREP Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr A 595-CLVCH162 A 595-CLVCH16245IDLREP Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State ALVC 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr A 595-CLVCH162 A 595-CLVCH16245MDLREP Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State ALVC 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel
Nexperia Bus Transceivers 74LVC162245ADGV-Q100/SOT480/TS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74LVC162245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVC16245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH16245ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH162245ADGV/SOT480/TSSOP4 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3-State LVCH 4 Circuit 7.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Bus Transceivers 74LVC16245ADGG-Q100/SOT362/TSS Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74LVCH16245ADGG-Q100/SOT362/TS Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SN74LVTH162245DL Non-Stocked Lead-Time 12 Weeks
Min.: 375
Mult.: 25

3-State LVT 2 Circuit 5.5 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt R 595-SNLVTH162245DLR Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State LVT 2 Circuit 5.5 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-7 A 595-74AC16652DLR Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 20

3-State AC 2 Circuit 17.3 ns SSOP-56 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State ACT 2 Circuit 10.7 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 20-Bit Bus Trnscvrs With 3-State Outputs A 595-74ACT16861DL Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel