Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8
10 000Expected 09/03/2026
Min.: 5 000
Mult.: 5 000
Reel: 5 000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Nexperia Flip-Flops 74AHC74D/SOT108/SO14
5 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC-Q100/SOT765/VSSOP8
6 000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

AUP VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ-Q100/SOT762/DHVQFN14
5 978Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174D/SOT109/SO16
4 997On Order
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT175D/SOT109/SO16
2 390Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377PW-Q100/SOT360/TSSOP20
2 493Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Flip-Flop HCT 8 Circuit TSSOP-20 TTL 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D-Q100/SOT108/SO14
2 500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

HCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW/SOT402/TSSOP14
9 998Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW-Q100/SOT402/TSSOP14
2 500Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Flip-Flop LV 2 Circuit Complementary TSSOP-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574D/SOT163/SO20
1 988Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC574PW/SOT360/TSSOP20
2 500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT574PW/SOT360/TSSOP20
5 917On Order
Min.: 1
Mult.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT-Q100/SOT109/SO16
5 000Expected 19/01/2027
Min.: 1
Mult.: 1
Reel: 2 500

Dual JK Flip-Flop HEF4027B 2 Circuit SOIC-16 CMOS 30 ns 4.5 V 15.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74ABQ/SOT762/DHVQFN14
6 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit DHVQFN-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT8065 XSON D-TYPE FLIP FLOP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT8065 XSON5 D-TYPE FLIP FLOP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GW-Q100/SOT353/UMT5 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273BQ-Q100/SOT764/DHVQFN2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AHC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AHC DHVQFN-14 AEC-Q100 Reel
Nexperia Flip-Flops SOT8065 XSON5 D-TYPE FLIP FLOP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273BQ-Q100/SOT764/DHVQFN Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AHCT DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AHCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVCH16374DGG/SOT362/TSSOP48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

CMOS ALVCH 2 Circuit TSSOP-48 Single-Ended Non-Inverting 2.4 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Nexperia Flip-Flops 74AUP1G175GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AUP TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel