5115 Latches

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2 985In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373ABQ/SOT764/DHVQFN20 1 210In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573BQ/SOT764/DHVQFN20 224In Stock
3 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

D-Type Latch 74AHC 8 Circuit DHVQFN-20 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns - 25 mA 25 mA - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BQ/SOT763/DHVQFN16 1 071In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HC DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573BQ-Q100/SOT764/DHVQFN2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AHC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

CMOS HC 1 Circuit 8 Line DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373BQ/SOT764/DHVQFN20 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CMOS HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel