Nexperia Logic Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Logic Comparators 74HC688D/SOT163/SO20 23 310In Stock
Min.: 1
Mult.: 1
: 2 000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 6 333In Stock
2 500Expected 20/07/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 52In Stock
2 500Expected 10/07/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 35In Stock
2 500Expected 22/12/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16
9 269Expected 10/07/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators SOT403-1 MAGNITUDE COMPARATOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel