XOR 8 Input Logic Gates

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input 8 267In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16 446In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9 467In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D 3 974In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE 345In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74HC86N 1 558In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10 384In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 20 860In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 2 428In Stock
2 500Expected 07/05/2026
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates ALT 595-CD74HCT86E 639In Stock
Min.: 1
Mult.: 1
Max.: 175

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 397In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4030BE ALT 595 ALT 595-CD4030BE 493In Stock
Min.: 1
Mult.: 1
Max.: 200

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 270In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86N 993In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 4 161In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2 535In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V XOR (exclusive 2 942In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates A 595-S A 595-SN74LS86AD 4 436In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates ANALOG & LOGIC 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate 4000B 8 Input 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3 788In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3 293In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW/SOT402/TSSOP14 355In Stock
2 500Expected 22/05/2026
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 474In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 3 465In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3 588In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel