Texas Instruments Logic Gates

Results: 2 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 2 835In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 1 806In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2 920In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 3 988In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-channel 2-input 1. 1V to 3.6V XOR (exc 5 940In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 2 Input WQFN-14 1 Output 24 mA - 24 mA 5.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive 4-channe l 2-input 2V to 3.6V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

XOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5 988In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV3T 97PWREP 2 513In Stock
Min.: 1
Mult.: 1

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable LV 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV3T 98PWREP 2 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable LV 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE 2 814In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2 811In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 2 206In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2 955In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 86PWREP 2 933In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 12 654In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 5 804In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKR 36 785In Stock
Min.: 1
Mult.: 1
Reel: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun 2 692In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Gate AC 4 Input TSSOP-20 1 Output 24 mA - 24 mA 10.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1.5V to 6 V ultra-configurab
2 995In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Gate AC 4 Input TSSOP-20 1 Output 24 mA - 24 mA 10.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4.5V to 5.5V ultra- configurable multi-f
3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Gate ACT 4 Input TSSOP-20 1 Output 24 mA - 24 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V ultra-configura
3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Gate ACT 4 Input TSSOP-20 1 Output 24 mA - 24 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 975In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 4 Gate 8 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 2 982In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 4 Gate 2 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 186 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

XOR 4 Gate HCS 8 Input SOT-23-14 4 Output 25 mA - 25 mA 150 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 1-ch 2-input 1.65-V to 5.5-V 32 mA driv 32 983In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel