Texas Instruments Logic Gates

Results: 2 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input. 8 837In Stock
9 000Expected 12/05/2026
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr 15 904In Stock
17 000Expected 12/05/2026
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs A 595-CD4093BM 25 241In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BPW A 5 A 595-CD4093BPW 18 545In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M 13 759In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate A 595-CD74HC21M 5 795In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 19 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HC32M A 5 A 595-CD74HC32M 8 202In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 2 886In Stock
Min.: 1
Mult.: 1
Reel: 2 500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 50 Ohm 1 366In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86PW A 595-SN A 595-SN74ACT86PW 10 610In Stock
Min.: 1
Mult.: 1
Reel: 2 000

XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 1 681In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC08PW A 59 A 595-SN74AHC08PW 8 238In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74AHC13 2PW A 595-SN74AHC13 A 595-SN74AHC132PW 7 913In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVT A A 595-SN74AHC1G08DBVT 41 590In Stock
48 000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKT A A 595-SN74AHC1G08DCKT 46 366In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 9 699In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 21 787In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DBVT A A 595-SN74AHCT1G08DBVT 39 832In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 3 073In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 491In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 13 Input PDIP-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate A 595-S A 595-SN74AUP1G08DBVT 31 406In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LP Single 2-Input Po sitive-AND Gate A 5 A 595-SN74AUP1G08DCKT 37 849In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 8 891In Stock
Min.: 1
Mult.: 1
Reel: 4 000

OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G97DBVT 8 952In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DCKR 3 817In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SC70-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel