Texas Instruments Logic Gates

Results: 2 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 8 891In Stock
Min.: 1
Mult.: 1
Reel: 4 000

OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G97DBVT 8 952In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DCKR 3 817In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SC70-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74F32D 6 920In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00D A 595-SN74 A 595-SN74HC00D 36 271In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N 5 365In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00PW A 595-SN7 A 595-SN74HC00PW 16 276In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02D A 595-SN74 A 595-SN74HC02D 12 665In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC08D A 595-SN74 A 595-SN74HC08D 12 286In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08DR 11 255In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp AND GATE A 595-SN74HC08QDRQ1 A 595-SN74HC08QDRQ1 4 980In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad w/Schmitt Trig A 595-SN74HC132D A 5 A 595-SN74HC132D 9 880In Stock
10 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Schmitt Trigger 8 622In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32N A 595-SN7 A 595-SN74HCT32N 4 830In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input AN D Gates with Schmitt A 595-SN74HC7001D 1 972In Stock
2 500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 10 931In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 6 890In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 6 589In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 5 798In Stock
Min.: 1
Mult.: 1
Reel: 2 000

OR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 3 482In Stock
Min.: 1
Mult.: 1
Reel: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00N A 595-SN74 A 595-SN74HC00N 5 023In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate 2 929In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate 3 368In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LS00D A 595-SN74 A 595-SN74LS00D 5 689In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3 478In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube