Texas Instruments Logic Gates

Results: 2 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates 343In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Pos- NA ND ALT 595-SN7400D ALT 595-SN7400D 483In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 537In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates 50 OHM LINE DRIVERS 284In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input PDIP-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NOR gates 374In Stock
Min.: 1
Mult.: 1

NOR 2 Gate 7400 8 Input PDIP-14 2 Output 16 mA - 800 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 323In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 263In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 48 mA - 48 mA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00D A 595-SN74 A 595-SN74AC00D 5 819In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00N A 595-SN7 A 595-SN74ACT00N 2 414In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 1 692In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00PW A 595-SN7 A 595-SN74AC00PW 4 776In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 63In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC08D A 595-SN74 A 595-SN74AC08D 6 109In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74ACT08N 500In Stock
Min.: 1
Mult.: 1

AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1 584In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74AC08PW A 595-SN A 595-SN74AC08PW 2 986In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos AND Gates 1 158In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1 1 044In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74AC08QPWRG4Q1 2 148In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10D A 595-SN A 595-SN74AC10D 2 966In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74ACT10N 886In Stock
Min.: 1
Mult.: 1

NAND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 1 955In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10PW A 595-S A 595-SN74AC10PW 1 581In Stock
Min.: 1
Mult.: 1
Reel: 2 000

NAND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 548In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 3 Gate AC 9 Input SSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC11PW A 595-S A 595-SN74AC11PW 3 770In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AND 3 Gate AC 9 Input TSSOP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel