onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates Qd 2-Input NAND Gate 719In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 3 156In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 3 260In Stock
5 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 1 309In Stock
2 145Expected 13/03/2026
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NAND Gate 3 128In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 1 390In Stock
2 750On Order
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 1 266In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 8 890In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 7 941In Stock
17 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 312In Stock
5 470Expected 10/04/2026
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 766In Stock
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 11 037In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 6 216In Stock
27 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 1 485In Stock
3 795On Order
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 3 661In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 218In Stock
12 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 739In Stock
990Expected 03/07/2026
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 2 619In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4 287In Stock
15 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

OR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 22In Stock
935Expected 15/05/2026
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 178In Stock
1 728Expected 13/03/2026
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 1 661In Stock
Min.: 1
Mult.: 1
Reel: 2 500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 3 723In Stock
Min.: 1
Mult.: 1
Reel: 2 500

XOR 4 Gate HC 2 Input SOIC-Narrow-14 1 Output 5.2 mA - 5.2 mA 120 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 210In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 18 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 334In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube