onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates SINGLE 2 INPUT AND GATE 618In Stock
9 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

VHC AEC-Q100 Reel, Cut Tape

onsemi Logic Gates 3-18V Quad 2-Input NOR 4 428In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 502In Stock
Min.: 1
Mult.: 1

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 4 279In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 3 751In Stock
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND 837In Stock
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Triple 3-Input NOR 3 093In Stock
Min.: 1
Mult.: 1

NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Triple 3-Input AND 437In Stock
Min.: 1
Mult.: 1

AND 3 Gate MC140 3 Input SOIC-14 1 Output 4.2 mA - 4.2 mA 300 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Triple 3-Input AND 2 781In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad XNOR 244In Stock
1 760Expected 06/04/2026
Min.: 1
Mult.: 1

XOR/XNOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input AND 2 827In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input AND 1 008In Stock
Min.: 1
Mult.: 1

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 3-18V CMOS Hex Gate 272In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate MC1400 8 Input SOIC-16 6 Output 4.2 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-6V Single 2-Input NAND 7 930In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NOR Gate 9 455In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate 13 470In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 9 123In Stock
9 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 8 902In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 5 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 15 124In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND SINGLE 3 514In Stock
9 000Expected 01/01/2027
Min.: 1
Mult.: 1
Reel: 3 000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS 2-IN NANDIG 9 857In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 13 389In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 5 430In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 4 958In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel