4 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
8 983Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DP/SOT505/TSSOP8
6 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

NOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02DC/SOT765/VSSOP8
7 176Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT1203-1 DUAL 2-INPUT AND GT
5 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate
2 817Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8
6 000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP-Q100/SOT505/TSSOP8
5 990Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G08DP/SOT505/TSSOP8
5 190Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G08DP/SOT505/TSSOP8
2 469Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate AHCT 4 Input TSSOP-8 2 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00DC/SOT765/VSSOP8
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G02DC/SOT765/VSSOP8
5 394Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132DC/SOT765/VSSOP8
8 874Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G32DC/SOT765/VSSOP8
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC/SOT765/VSSOP8
3 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DC/SOT765/VSSOP8
2 320Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8
3 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DC/SOT765/VSSOP8
8 486On Order
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 4-INPUT NAND GATE
2 500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

NAND 2 Gate 74HC 4 Input SOIC-14 2 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 5 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 5 250Factory Stock Available
Min.: 250
Mult.: 250

MUX Gates 4 Gate ECL 4 Input LQFP-32 2 Output 50 mA - 50 mA 0.35 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
Diodes Incorporated 74LVC2G02HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 25 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 5 000

NOR 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G08HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 65 000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 5 000

AND 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates XOR/XNOR, 13Gbps Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

XOR/XNOR 1 Gate 4 Input QFN-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Reel
Analog Devices Logic Gates OR/NOR/AND/NAND, 13Gbps Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Configurable 1 Gate 4 Input QFN-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate ALT 595-CD4 ALT 595-CD4012BM96 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel