4 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 4-Input NAND Ga tes ALT 595-CD74AC2 ALT 595-CD74AC20M96 Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

NAND 2 Gate AC 4 Input SOIC-14 1 Output 24 mA - 24 mA 11.1 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Hi Sp CMOS Log Dual 4-Input NOR ALT 595- ALT 595-CD74HC4002PWR Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

NOR 2 Gate HC 4 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates A 595- A 595-SN74ALS20AD Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

NAND 2 Gate ALS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-AND Gates Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AND 2 Gate ALS 4 Input SOIC-14 1 Output 20 mA - 2 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 50

NAND 2 Gate AS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-Input Pos Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AND 2 Gate AS 4 Input SOIC-14 1 Output 20 mA - 2 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

NAND 2 Gate LS 4 Input SOIC-14 1 Output 400 uA - 16 mA 22 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

NAND 2 Gate LV 4 Input SSOP-14 1 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4 Input Pos NAN D Gate ALT 595-SN74 ALT 595-SN74LV20APWR Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

NAND 2 Gate LV 4 Input TSSOP-14 1 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Diodes Incorporated Logic Gates Logic AUP 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

AND 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

NAND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74LVC2G38GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

NAND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74LVC2G86GX/SOT1233/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

OR 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Analog Devices Logic Gates 13 Gbps Fast RT XOR/XNOR Gate prog out Non-Stocked Lead-Time 13 Weeks
Min.: 3
Mult.: 3

XOR/XNOR 1 Gate 4 Input SMT-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Analog Devices Logic Gates 13 Gbps,Fast RT AND/NAND/OR/NOR prog out Non-Stocked Lead-Time 13 Weeks
Min.: 3
Mult.: 3

Configurable 1 Gate 4 Input SMT-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Analog Devices Logic Gates 13 Gbps Fast Rise Time XOR / XNOR Gate Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XOR/XNOR 1 Gate HMC 4 Input SMT-16 2 Output 105 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Analog Devices Logic Gates 13 Gbps Fast RT XOR / XNOR prog out Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

XOR/XNOR 1 Gate 4 Input SMT-16 2 Output 95 ps 3 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

NAND 2 Gate ALS 4 Input SOIC-14 1 Output 400 uA - 8 mA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

MUX Gates 2 Gate S 4 Input SOIC-14 1 Output 400 uA - 16 mA 22 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic AUP 2 Gate Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

NOR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DC-Q100/SOT765/VSSOP Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OR 2 Gate AHCT 4 Input VSSOP-8 2 Output 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT2G32DP-Q100/SOT505/TSSOP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate AHCT 4 Input TSSOP-8 2 Output 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel