4 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHC2G32DP-Q100/SOT505/TSSOP8 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate AHC 4 Input TSSOP-8 2 Output 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GN/SOT1116/X2SON8 Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP2G132GN/SOT1116/X2SON8 Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AUP2G132GS/SOT1203/X2SON8 Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74LVC2G32GN/SOT1116/X2SON8 Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates SOT765-1 DUAL 2-INPUT AND GT Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132GT/SOT833/XSON8 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G86GT/SOT833/XSON8 Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

XOR 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74HCT2G02DC/SOT765/VSSOP8 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

NOR 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DC/SOT765/VSSOP8 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate HCT 4 Input VSSOP-8 2 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.44 ns 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 2 INPUT DIFFERENTIAL AND NAND Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.27 ns 2.375 V 3.6 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 5V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OR 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.39 ns 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.27 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Diodes Incorporated 74LVC2G32HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

OR 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38RA3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual-Ch Arbiter, Commercial-Flight, SnPb TSSOP14, packed in tape and reel Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 250
Reel: 100

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Dual-Ch Arbiter with dual output enable, Nano Evaluation Module, SnPb TSSOP14 Non-Stocked
Min.: 25
Mult.: 25

AND 2 Gate AP54RHC 4 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Cut Tape