4 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates BBG ECL OR/NOR QUAD 54In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 2 489In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.44 ns 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 178In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5 316In Stock
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G02HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 7 931In Stock
Min.: 1
Mult.: 1
Reel: 5 000

NOR 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 68In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 9In Stock
15 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 2- i nput 1.65-V to 5.5-
23 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Exclusive Gate
8 850Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

XOR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.7 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G08DCTRG4 A 595-N74LVC2G08DCTRG4
50 198On Order
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G32DCUT A 595-SN74LVC2G32DCUT
14 495Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT765-1 DUAL 2-INPUT AND GT
15 074On Order
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86DC/SOT765/VSSOP8
18 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

XOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG DUAL INPUT AND PBFREE
41 315On Order
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74LVC2G08DC/SOT765/VSSOP8
38 721On Order
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC/SOT765/VSSOP8
21 251On Order
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86DP/SOT505/TSSOP8
8 994Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

XOR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 4-Input OR/NOR
199Expected 14/07/2026
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 230 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 1.65-5.5V Dual 2-Input NAND
20 861On Order
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM96
1 500Expected 01/04/2026
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT
2 725Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC-Q100/SOT765/VSSOP8
5 995Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GT/SOT833/XSON8
5 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 20.1 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
8 983On Order
Min.: 1
Mult.: 1
Reel: 3 000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel