Tube Logic Gates

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates GP51-02074-97 97/03/ 03 570In Stock
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32APWT 489In Stock
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC86ADT A 595-S A 595-SN74LVC86ADT 752In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD 2 899In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74LVC86APWR 1 045In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 1 036In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 303In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input w/OC 134In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-wide 2-input AND-OR-Invert Gates 502In Stock
Min.: 1
Mult.: 1

MUX Gates 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates 74HC CMOS logic IC DIP14 1 071In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 502In Stock
Min.: 1
Mult.: 1

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND 3 741In Stock
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND 837In Stock
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Triple 3-Input NOR 3 093In Stock
Min.: 1
Mult.: 1

NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Triple 3-Input AND 437In Stock
Min.: 1
Mult.: 1

AND 3 Gate MC140 3 Input SOIC-14 1 Output 4.2 mA - 4.2 mA 300 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad XNOR 244In Stock
1 760Expected 10/03/2026
Min.: 1
Mult.: 1

XOR/XNOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Dual 4-Input AND 1 008In Stock
Min.: 1
Mult.: 1

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
onsemi Logic Gates 3-18V CMOS Hex Gate 272In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate MC1400 8 Input SOIC-16 6 Output 4.2 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 1 115In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 870In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NAND Gate 719In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NAND Gate 1 309In Stock
2 145Expected 13/03/2026
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 1 390In Stock
2 750On Order
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NOR Gate 1 266In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate 312In Stock
5 470Expected 10/04/2026
Min.: 1
Mult.: 1

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube