74LCX00 Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 3 509In Stock
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input NAND Gate with 5V Tol Inp 1 703In Stock
3 000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

NAND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 455In Stock
7 500Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 2 500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 2 500
Reel: 2 500

NAND 4 Gate 74LCX 8 Input TSSOP-14 4 Output 5.1 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel