GigaDevice GD25B32C Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000
SMD/SMT SOP-8 GD25B32C 32 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 105 C Reel
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9 500
Mult.: 1

SMD/SMT SOP-8 GD25B32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SOP-8 GD25B32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT WSON-8 GD25B32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Reel