ISSI IS66WVE2M16EBLL Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 959In Stock
Min.: 1
Mult.: 1
Max.: 1

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4 274In Stock
Min.: 1
Mult.: 1
Max.: 1 465
Reel: 2 500

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel