SDRAM - DDR3 DRAM

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2 637In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 1 312In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 4 617In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1 625In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Commercial Temp - Tray 380In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M16D3B Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray 305In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2 945In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3 000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 175In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s 392In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC 198In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray 240In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 186In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 695In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 152In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 190In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1 120In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 191In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1 440In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray