ISSI DRAM

Results: 1 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 1 049In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz BGA-84 16 M x 16 500 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 2 926In Stock
Min.: 1
Mult.: 1
Max.: 112

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s 392In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 381In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 262In Stock
760Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 333

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 1 518In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 982In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
ISSI DRAM 8G, 1.2V, DDR4, 1Mx8, 2400MT/s at 17-17-17, 78 ball BGA (10mm x14mm) RoHS, IT 152In Stock
Min.: 1
Mult.: 1
Max.: 10

BGA-78
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 151In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 569In Stock
Min.: 1
Mult.: 1
Max.: 184

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 250In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 1 134In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile BGA-54 IS42SM16800H
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS 194In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM BGA-54 IS45S16320F Reel
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2 227In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 3 730In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 30In Stock
240Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 60

BGA-90
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 55In Stock
Min.: 1
Mult.: 1
Max.: 89

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R86400D Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
ISSI DRAM 64Mb, 3.3V, 166MHz 4Mx16 SDR SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 14

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16400J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS 87In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 119In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J