2 Gbit SDRAM - DDR3L DRAM

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 124In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 IT 94In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L 827In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray 220In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tray 2In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tray 83In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V 201In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128CL
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 6In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS 178In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1 884In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 563In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 221In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 50In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Micron DRAM DDR3 2G 128MX16 FBGA 3 990In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1 210In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tray 234In Stock
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1 082In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 478In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1 054In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 603In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 949In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 816In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray